Schneider Electric VigiPacT Series Residual Current Device, 30000 mA, Type A, 250 V dc
- RS Stock No.:
- 219-8416
- Mfr. Part No.:
- LV481001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,240.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,240.80 |
*price indicative
- RS Stock No.:
- 219-8416
- Mfr. Part No.:
- LV481001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Range | Vigirex | |
| Series | VigiPacT | |
| Trip Sensitivity | 30000mA | |
| Mount Type | Panel | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | REACH | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Depth | 117mm | |
| Height | 72mm | |
| Rated DC Voltage | 250V dc | |
| Break Time | Instantaneous | |
| Application | Residential | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Range Vigirex | ||
Series VigiPacT | ||
Trip Sensitivity 30000mA | ||
Mount Type Panel | ||
Tripping Characteristics Type A | ||
Standards/Approvals REACH | ||
Terminal Type Screw | ||
Width 72mm | ||
Depth 117mm | ||
Height 72mm | ||
Rated DC Voltage 250V dc | ||
Break Time Instantaneous | ||
Application Residential | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric LV481001 is a RHUs is a front panel mounting residual current protection relay. It protects against people direct or indirect contact, property fire hazards and motors. It measures the earth leakage current in an electrical installation via its associated toroid. It trips the associated circuit breaker when the set residual operation current is overrun. It can activate an alarm and a pre-alarm. The time delay is adjustable from 0 to 4.5s.
IP degree of protection IP40 front face
IP degree of protection IP30 other parts
IP degree of protection IP20 connection
Mercury free
Related links
- Schneider Electric VigiPacT Series Current Transformer 250 A 1:1000 120mm Bore
- Schneider Electric VigiPacT Series Current Transformer 3.2 kA 1:1000
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196mm Bore
- Schneider Electric VigiPacT Series Current Sensor 80 A
- Schneider Electric VigiPacT Residual Current Relay for use with VigiPacT TB35 TB60 TB210, TB120
- Schneider Electric VigiPacT Wiring Kit for use with VigiPacT RHB Residual Current Protection Relay
- Schneider Electric A9R Series Residual Current Device 2-Pole Type A, 1500 A 240V ac
- Schneider Electric Acti9 C120 Series Residual Current Device 4-Pole, 1000 mA
