Siemens 5SV3 Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type A, 10 kA 400V ac
- RS Stock No.:
- 211-9693
- Mfr. Part No.:
- 5SV3642-6KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,151.69
FREE delivery for orders over RM 150.00
- Ready to ship from 25 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR1,151.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-9693
- Mfr. Part No.:
- 5SV3642-6KK12
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Series | 5SV3 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | UKCA, EAC, VDE, CE | |
| Height | 90mm | |
| Depth | 70mm | |
| Width | 72mm | |
| Better World Claim | Extended Product Life | |
| Breaking Capacity | 10kA | |
| Better World Product | Yes | |
| Earth Leakage Protection Type | Type A | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Series 5SV3 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals UKCA, EAC, VDE, CE | ||
Height 90mm | ||
Depth 70mm | ||
Width 72mm | ||
Better World Claim Extended Product Life | ||
Breaking Capacity 10kA | ||
Better World Product Yes | ||
Earth Leakage Protection Type Type A | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
