RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type A, 10 kA 400V ac

Subtotal (1 unit)*

MYR617.85

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR617.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9672
Distrelec Article No.:
301-37-601
Mfr. Part No.:
5SV3612-6KL
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Series

5SV3

Range

SENTRON

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

CE, EAC, VDE, UKCA

Width

36mm

Depth

70mm

Height

90mm

Better World Claim

Extended Product Life

Better World Product

Yes

Breaking Capacity

10kA

Tripping Mechanism

Electromagnetic

Rated AC Voltage

400V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Break Time

Short

COO (Country of Origin):
DE
The Siemens Residual current operated circuit breaker has 2-pole and type A.Operating current is 25 A and trippening residual current 300mA.Supply voltage is 230 V.N left RCD is the residual current device for touch protection RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy