RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 63A, 2-Pole, 100 mA, Type A, 10 kA 230

Subtotal (1 unit)*

MYR2,958.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,958.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9664
Mfr. Part No.:
5SV3416-8
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

SENTRON

Series

5SV3

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

EAC, CE, UKCA, VDE

Terminal Type

Screw

Width

36mm

Height

90mm

Depth

70mm

Better World Product

Yes

Breaking Capacity

10kA

Better World Claim

Extended Product Life

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Rated AC Voltage

230

COO (Country of Origin):
DE
The Siemens Residual current operated circuit breaker has 2-pole and type A.Operating current is 63 A and trippening residual current 100 mA. Supply voltage is 230V. RCD is the residual current device for touch protection RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy