RS Better World
Siemens 5SV3 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A, 10 kA 400V ac
- RS Stock No.:
- 211-9638
- Distrelec Article No.:
- 301-37-574
- Mfr. Part No.:
- 5SV3342-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,401.20
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,401.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-9638
- Distrelec Article No.:
- 301-37-574
- Mfr. Part No.:
- 5SV3342-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | 5SV3 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, UKCA, EAC, CE | |
| Height | 90mm | |
| Depth | 70mm | |
| Width | 72mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Short | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series 5SV3 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals VDE, UKCA, EAC, CE | ||
Height 90mm | ||
Depth 70mm | ||
Width 72mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
Tripping Mechanism Electromagnetic | ||
Break Time Short | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- DE
The Siemens Residual current operated circuit breaker has 4-pole and type F. Used for short-time delayed. Operating current is 25 A and trippening current 30 mA. Supply voltage is 400 These can generate residual currents at the output side, caused by a mixture of frequencies with frequency components in the kilohertz range. RCCBs, type F are best suited for this purpose, since they expand the range of functions offered by type A. They have an impulse withstand strength of > 3 kA and a current carrying capacity of up to 10 mA with smooth DC residual currents. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
