Schneider Electric GFP Series Residual Current Circuit Breaker, 40A, 2-Pole, 26 mA, Type A, 10 kA 240V ac
- RS Stock No.:
- 211-2465
- Mfr. Part No.:
- M9R81240
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 211-2465
- Mfr. Part No.:
- M9R81240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Multi9 | |
| Series | GFP | |
| Trip Sensitivity | 26mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 60mm | |
| Height | 81mm | |
| Width | 36mm | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 240V ac | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Multi9 | ||
Series GFP | ||
Trip Sensitivity 26mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, REACH | ||
Depth 60mm | ||
Height 81mm | ||
Width 36mm | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 240V ac | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi 9 GFP series is a Residual current circuit breaker (RCCB) with a Type A-SI Earth-leakage protection class. They are used for control and disconnection of electric circuits, protection of people against electric shock by direct and indirect contacts, protection of installations against insulation faults, enhanced continuity of supply, during a series of close lightning strokes.
Enhanced earth leakage protection
Protection of installations against insulation faults
Related links
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A

