RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A, 10 kA 500V ac

Subtotal (1 unit)*

MYR1,670.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,670.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-6581
Mfr. Part No.:
5SV3654-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

5SV3

Range

SENTRON

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

UKCA, CE, EAC, VDE

Height

90mm

Depth

70mm

Width

72mm

Breaking Capacity

10kA

Better World Product

Yes

Better World Claim

Extended Product Life

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

Type A

Reset Actuator Type

Toggle Switch

Break Time

Short

Rated AC Voltage

500V ac

COO (Country of Origin):
DE
The residual current operated circuit breaker is a 4-pole, Type A unit. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Tripping fault current 300 mA

AC operating current 40 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy