Contactum T2C Series Residual Current Device, 32A, Type C, 10 kA 250V ac

Subtotal (1 unit)*

MYR398.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR398.54

*price indicative

RS Stock No.:
188-1754
Mfr. Part No.:
T2C4011KIT
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Residual Current Device

Current Rating

32A

Series

T2C

Tripping Characteristics

Type C

Standards/Approvals

No

Breaking Capacity

10kA

Rated AC Voltage

250V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The Contactum T2C series RCD switch has type C tripping characteristics and DIN rail mounting type.

Ambient operating temperature: -5 to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy