ABB F200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 500 mA, Type B, 10 kA 400V ac
- RS Stock No.:
- 176-9621
- Mfr. Part No.:
- F204B-40/0.5
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,204.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,204.97 |
*price indicative
- RS Stock No.:
- 176-9621
- Mfr. Part No.:
- F204B-40/0.5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS, IEC EN 61008 | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | F | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS, IEC EN 61008 | ||
Terminal Type Screw | ||
Width 72mm | ||
Height 85mm | ||
Depth 85mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type F | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- IT
Details that make the difference:
Type B residual current devices are marked according to EN 62423.
Easy to connect and compatible with busbars thanks to the System pro M compact clamps.
Sole two-pole device in only two modules on the market.
VDE approved.
Green LED to monitor operation of the residual current circuit breaker.
Indication of the position of the contacts.
Compact and functional design
The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.5 A 230