Schneider Electric A9Z Series Circuit Breaker, 80A, 4-Pole, 300 mA, B-SI type, 1.5 kA 400V

N

Subtotal (1 unit)*

MYR11,941.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,941.17

*price indicative

RS Stock No.:
781-755
Mfr. Part No.:
A9Z65480
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Current Rating

80A

Number of Poles

4

Range

Acti9

Series

A9Z

Trip Sensitivity

300mA

Tripping Characteristics

B-SI type

Mount Type

DIN Rail

Standards/Approvals

Rohs

Terminal Type

Flexible

Width

72mm

Depth

79mm

Height

88mm

Breaking Capacity

1.5kA

Rated AC Voltage

400V

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is a protective device designed to safeguard electrical installations against leakage currents. with a 4-pole configuration, 80 A rating, and 300 ma sensitivity, it ensures reliable fault detection and interruption. built to BSI standards, it provides enhanced safety, compliance, and durability for residential, commercial, and industrial applications.

Offers 4-pole configuration for balanced protection

Supports rated current of 80 A

Ensures compliance with BSI type standards

Delivers enhanced safety against electrical leakage

Maintains robust design for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy