Eaton PFR Series Residual Current Circuit Breaker, 6A, 1-Pole, 1 A, Type A, 100 V dc 132
- RS Stock No.:
- 232-158
- Mfr. Part No.:
- 116963 PFR-5-110AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,618.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,618.30 |
*price indicative
- RS Stock No.:
- 232-158
- Mfr. Part No.:
- 116963 PFR-5-110AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Range | Eaton Moeller Series NZM Release | |
| Series | PFR | |
| Trip Sensitivity | 1A | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 1009, IEC/EN 60947-2, IEC 1008, IEC 755, RoHS | |
| Terminal Type | Box | |
| Width | 95mm | |
| Depth | 80mm | |
| Height | 45mm | |
| Rated DC Voltage | 100V dc | |
| Rated AC Voltage | 132 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Range Eaton Moeller Series NZM Release | ||
Series PFR | ||
Trip Sensitivity 1A | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 1009, IEC/EN 60947-2, IEC 1008, IEC 755, RoHS | ||
Terminal Type Box | ||
Width 95mm | ||
Depth 80mm | ||
Height 45mm | ||
Rated DC Voltage 100V dc | ||
Rated AC Voltage 132 | ||
- COO (Country of Origin):
- ES
The Eaton molded case circuit breaker combines advanced technology with reliability, ensuring optimal performance for various electrical systems. Designed for easy installation on a top-hat rail, The Eaton Moeller series NZM provides robust protection against electrical faults, with adjustable fault current and delay time settings tailored to your specific needs. Ideal for both commercial and industrial applications, this device not only safeguards your equipment but also enhances operational efficiency. With compliance to rigorous IEC standards and a compact design, it seamlessly fits into any switchgear while ensuring safety and reliability.
Adjustable fault current settings allow for tailored protection
Integrated auxiliary contacts enhance flexibility in connectivity
Sealable setting buttons prevent unauthorised adjustments
Temperature rise data provided for effective heat management
Robust compliance with international standards ensures reliability
Compact design facilitates easy installation in restricted spaces
Exceptional resistance to mechanical impacts promotes durability
Finger and back-of-hand proof terminals enhance user safety
Pulse current sensitivity ensures accurate fault detection
Comprehensive certifications give peace of mind in performance
Related links
- Eaton PFR Series Residual Current Circuit Breaker 1000 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 30 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Wedge Belt 30 mA 100 V dc 250V ac
- Schneider Electric QO106B10RCB Series Residual Current Circuit Breaker 1-Pole Type B, 10000 A 240V
- ABB DS201 Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 33V ac
- Eaton PDIM Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S 415V ac
