Siemens 5SV3 Series Residual Current Circuit Breaker, 16A, 2-Pole, 30 mA, Type F, 75 kA 230V ac
- RS Stock No.:
- 218-875
- Mfr. Part No.:
- 5TY1350-3MF16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,133.79
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR4,133.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 218-875
- Mfr. Part No.:
- 5TY1350-3MF16
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SV3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Terminal Type | Screw | |
| Standards/Approvals | EPD, siemens ecotech, UKCA, CE | |
| Depth | 70mm | |
| Width | 36mm | |
| Height | 90mm | |
| Breaking Capacity | 75kA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | |
| Rated AC Voltage | 230V ac | |
| Break Time | 0.1 ms | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SV3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Terminal Type Screw | ||
Standards/Approvals EPD, siemens ecotech, UKCA, CE | ||
Depth 70mm | ||
Width 36mm | ||
Height 90mm | ||
Breaking Capacity 75kA | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | ||
Rated AC Voltage 230V ac | ||
Break Time 0.1 ms | ||
- COO (Country of Origin):
- RO
Related links
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type F, 75 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type F, 75 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 800 A 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 800 A 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
