Eaton xEffect - FBSmV Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type G, 10 kA 415V ac

Subtotal (1 unit)*

MYR1,132.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,132.02

*price indicative

RS Stock No.:
123-549
Mfr. Part No.:
170238 FBSMV-40/3/003-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3

Range

xEffect

Series

xEffect - FBSmV

Trip Sensitivity

30mA

Tripping Characteristics

Type G

Mount Type

DIN Rail

Terminal Type

Lift

Standards/Approvals

IEC/EN 61009 EN45545-2 IEC 61373

Width

107.5mm

Depth

90mm

Height

75mm

Breaking Capacity

10kA

Break Time

10 ms

Earth Leakage Protection Type

AC

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Attachable residual current circuit breaker unit is designed for industrial and advanced commercial applications. It offers a rated fault current suitable for ensuring robust short circuit strength. The unit has rated fault current of 0.03 A.

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy