Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker, 125A, 2-Pole, 500 mA, Type A, 10 kA 240V ac

Subtotal (1 unit)*

MYR4,005.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,005.12

*price indicative

RS Stock No.:
123-385
Mfr. Part No.:
171167 FRCMM-125/2/05-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

125A

Number of Poles

2

Range

xEffect

Series

xEffect - FRCmM-125 Type A

Trip Sensitivity

500mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC/EN 61009 EN45545-2 IEC 61373

Terminal Type

Lift

Height

75.5mm

Width

36mm

Depth

85mm

Breaking Capacity

10kA

Break Time

40 ms

Rated AC Voltage

240V ac

Earth Leakage Protection Type

AC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.5 A with pulse current sensitive features.

RoHS compliant

IP20 degree protection

IEC/EN 61008 certified

10000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy