Eaton xEffect - FBSmV Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type S 240V ac, 415 V ac

Subtotal (1 unit)*

MYR1,090.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,090.76

*price indicative

RS Stock No.:
121-137
Mfr. Part No.:
170142 FBSMV-40/2/03-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

xEffect - FBSmV

Range

xEfect

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type S

Standards/Approvals

UL 105 IECEN 61008 EN45545 IEC 617, RoHS

Width

90mm

Depth

94.5mm

Height

80mm

Earth Leakage Protection Type

Type A

Rated AC Voltage

240V ac, 415V ac

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Attachable residual current circuit breaker unit is designed for industrial and advanced commercial applications. It offers a rated fault current suitable for ensuring robust short circuit strength. The unit has rated fault current of 0.3 A.

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy