Eaton xEffect - FBHmV Series Residual Current Circuit Breaker, 125A, 2-Pole, 500 mA 240V ac, 415 V ac
- RS Stock No.:
- 121-134
- Mfr. Part No.:
- 170140 FBHMV-125/2/05-S/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,221.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,221.29 |
*price indicative
- RS Stock No.:
- 121-134
- Mfr. Part No.:
- 170140 FBHMV-125/2/05-S/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Range | xEfect | |
| Series | xEffect - FBHmV | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL 105 IECEN 61008 EN45545 IEC 617, RoHS | |
| Width | 90mm | |
| Height | 80mm | |
| Depth | 94.5mm | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 240V ac, 415V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Range xEfect | ||
Series xEffect - FBHmV | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Standards/Approvals UL 105 IECEN 61008 EN45545 IEC 617, RoHS | ||
Width 90mm | ||
Height 80mm | ||
Depth 94.5mm | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 240V ac, 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Attachable residual current circuit breaker unit is designed for industrial and advanced commercial applications. It offers a rated fault current suitable for ensuring robust short circuit strength. The unit has rated fault current of 0.5 A.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
8000 operations mechanical lifespan
Related links
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 2-Pole 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 2-Pole 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
