Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A 305V ac

Subtotal (1 unit)*

MYR1,793.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,793.67

*price indicative

RS Stock No.:
120-289
Mfr. Part No.:
167115 FRCMM-63/2/003-A-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

xEffect - FRCmM-NA

Range

xEffect - Industrial Switchgear

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

UL 105 IECEN 61008 EN45545 IEC 617

Depth

76mm

Height

80mm

Width

70mm

Rated AC Voltage

305V ac

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.03 A and is UL listed.

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

10000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy