Lovato Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 825-6040
- Mfr. Part No.:
- P1RB1NC25AC030
- Manufacturer:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 825-6040
- Mfr. Part No.:
- P1RB1NC25AC030
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | P1RB | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Depth | 60mm | |
| Width | 36.2mm | |
| Height | 82mm | |
| Standards/Approvals | IEC | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series P1RB | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Depth 60mm | ||
Width 36.2mm | ||
Height 82mm | ||
Standards/Approvals IEC | ||
Breaking Capacity 10kA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
P1RB RCBOs
DIN rail mounting RCBOs from 6 to 40A with C tripping characteristics and positive indication with flag windows
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V
Residual current off time ≤0.1s
Rated residual operating current: 30mA, 300mA
Rated short-circuit capacity: 10kA
Lovato RCBOs
Related links
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip

