RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,487.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,487.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
243-6168
Mfr. Part No.:
5SU1324-7FP16
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

5SU1

Range

SENTRON

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Height

90mm

Depth

70mm

Width

53mm

Better World Claim

Extended Product Life

Better World Product

Yes

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Application

General Purpose

Standards/Approvals

VDE, RoHS, EAC, CE, CCC

COO (Country of Origin):
PT
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 230V. It has protection class IP20 and residual current type A.

Overvoltage category III

Degree of pollution 3

Halogen free

Silicon free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy