Contactum Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR234.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR234.04

*price indicative

RS Stock No.:
240-6403
Mfr. Part No.:
CCPBR1040AC
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

40A

Series

Compact

Range

CCPBR

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

19mm

Height

90mm

Depth

75mm

Breaking Capacity

10kA

Application

General Purpose

Standards/Approvals

CE, IEC, RoHS

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Contactum 40A 10KA Class A Type C SP Compact RCBO comes with a box quantity 5.

ABC indicator: A

Colour: White

Associated standards: BS EN 61009

Rated voltage: 220-250V

Rated kA: 10

Frequency: 50-60Hz

Wiring system: 1 pole

Min. switch contact gap: 4mm

Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)

Width in number of modular spacing's: 1

Nature of supply: AC

Release characteristic: C

Mounting method: DIN Rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy