Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

MYR1,176.60

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,176.60

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
238-3281
Mfr. Part No.:
A9DK1616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Acti9

Number of Poles

1

Series

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

Clip-on

Rated AC Voltage

230 V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

AC

Height

85mm

Width

36 mm

Depth

73mm

Better World Product

Yes

Standards/Approvals

EN/IEC 60947-2, RoHS

Application

Overcurrent Protection, Distribution, Residential

Breaking Capacity

4.5kA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES

Schneider Electric RCBO, 16A Current Rating, 230V Rated AC Voltage - A9DK1616


This residual current breaker with overcurrent protection (RCBO) is designed for efficient power distribution in electrical systems. Part of the Acti9 range, it has a current rating of 16A and supports single-phase and neutral circuits (1P+N). The dimensions are 85x36x73mm, providing a compact fit on standard DIN rails.

Features & Benefits


• Type C design offers effective protection against overload

• Thermal-magnetic trip unit ensures reliability under varying loads

• Breaking capacity of 4500A aids in effective fault management

• Instantaneous earth-leakage sensitivity enhances user safety

• Clip-on installation facilitates easy mounting on distribution boards

Applications


• Suitable for residential and commercial electrical systems

• Ideal for circuit protection in distribution panels

• Appropriate for environments needing earth-leakage protection

• Can be integrated into automation systems for improved safety

Can it handle a variety of electrical loads?


Yes, it is designed to manage different load types.

Will it trip on earth faults effectively?


Yes, it features instantaneous earth-leakage protection.

Is it easy to install in existing systems?


Yes, the clip-on design allows for quick installation.

MY - SEBundle - PDP

Related links