ABB Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 100 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR866.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR866.22

*price indicative

RS Stock No.:
237-5234
Mfr. Part No.:
2CSR275051R2254
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25A

Series

DSE201

Number of Poles

1

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Depth

69mm

Height

85mm

Width

18mm

Breaking Capacity

10kA

Reset Actuator Type

Toggle Switch

Application

Overcurrent Protection, Residential

Standards/Approvals

RoHS, CE

COO (Country of Origin):
IT
The ABB DSE201 M is a 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (30 mA versions). DSE201 M is equipped with supply neutral wire and functional earth wire. Rated current is 25A.

Fault Indication is Blue window

Type of Residual Current is AC type

Degree of Protection : Housing IP

Terminals IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy