ABB RCBO, 6A Current Rating, 1P Poles, Type C
- RS Stock No.:
- 237-5221
- Mfr. Part No.:
- 2CSR275051R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR918.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR918.33 |
*price indicative
- RS Stock No.:
- 237-5221
- Mfr. Part No.:
- 2CSR275051R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | DSE201 | |
| Rated AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series DSE201 | ||
Rated AC Voltage 240V | ||
- COO (Country of Origin):
- IT
The ABB DSE201 M is a 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (30 mA versions). DSE201 M is equipped with supply neutral wire and functional earth wire. Rated current is 6A.
Fault Indication is Blue window
Type of Residual Current is AC type
Degree of Protection : Housing IP
Terminals IP20
Type of Residual Current is AC type
Degree of Protection : Housing IP
Terminals IP20
