ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR2,098.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,098.41

*price indicative

RS Stock No.:
237-5169
Mfr. Part No.:
2CSR273101R1064
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Series

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

69mm

Height

93mm

Width

87mm

Application

Overload Protection, Residential, Short Circuit Protection

Breaking Capacity

10kA

Standards/Approvals

IEC/EN 60947-2, REACH, RoHS

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 3 and rated current is 6A.

Standards : IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is A type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy