Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 6000 mA Trip

Subtotal (1 unit)*

MYR1,322.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,322.73

*price indicative

RS Stock No.:
207-395
Mfr. Part No.:
A9D06806
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Range

Acti9

Series

iC60H RCBO PoN

Number of Poles

1

Trip Sensitivity

6000mA

Tripping Characteristics

Type C

Mount Type

Clip-on

Rated AC Voltage

240V ac

Terminal Type

Screw Clamp

Earth Leakage Protection Type

Type A

Width

18mm

Depth

72mm

Height

100mm

Breaking Capacity

10000A

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC 61009-2-2, IEC 61009-1, BS EN 61009-1

Application

Distribution

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Modular residual current breaker with overcurrent protection. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-1 and IEC 61009-2-2 standards.

RoHS compliant

Mercury free

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy