ABB RCBO, 40A Current Rating, 2P Poles, Type B
- RS Stock No.:
- 237-5141
- Mfr. Part No.:
- 2CSR272001R1405
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,282.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,282.52 |
*price indicative
- RS Stock No.:
- 237-5141
- Mfr. Part No.:
- 2CSR272001R1405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Tripping Characteristics | Type B | |
| Circuit Breaker Type | RCBO | |
| Series | DS200 | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Tripping Characteristics Type B | ||
Circuit Breaker Type RCBO | ||
Series DS200 | ||
Rated AC Voltage 230V | ||
- COO (Country of Origin):
- IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 2 and rated current is 40A.
Standards: IEC/EN 60947-2
IEC/EN 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current AC type
IEC/EN 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current AC type