ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5103
- Mfr. Part No.:
- 2CSR254001R1325
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,526.67
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,526.67 |
*price indicative
- RS Stock No.:
- 237-5103
- Mfr. Part No.:
- 2CSR254001R1325
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | DS200 | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Earth Leakage Protection Type | AC | |
| Depth | 69mm | |
| Width | 105mm | |
| Height | 93mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC/EN 61009-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Lever | |
| Application | Short Circuit Protection, Residential, Overload Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series DS200 | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Earth Leakage Protection Type AC | ||
Depth 69mm | ||
Width 105mm | ||
Height 93mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC/EN 61009-1, IEC/EN 60947-2 | ||
Reset Actuator Type Lever | ||
Application Short Circuit Protection, Residential, Overload Protection | ||
- COO (Country of Origin):
- IT
ABB DS200 Series RCBO, 32A Current Rating, 30mA Trip Sensitivity - 2CSR254001R1325
This RCBO is a crucial electrical safety device designed to provide protection against overloads, short circuits, and earth fault currents. With compact dimensions of 69 x 122.5 x 85mm, it features a robust four-pole design, making it suitable for a variety of applications. Meeting IEC standards, this product ensures reliable performance in safeguarding circuits.
Features & Benefits
• 32A current rating offers reliable current handling capability
• 30mA sensitivity safeguards against earth fault currents
• Type B tripping characteristic provides enhanced protection
• Breaking capacity of 10kA enables safe disconnection under fault conditions
• Toggle switch operation allows for straightforward manual reset
• Designed for ambient temperatures ranging from -25 to +55°C
Applications
• Used for protecting electrical installations in residential properties
• Ideal for commercial buildings requiring stringent safety measures
• Essential for industrial environments for circuit protection
• Suitable for use with various electrical devices and equipment
What is the importance of the 30mA sensitivity rating?
The 30mA sensitivity rating is crucial for personal safety as it effectively detects and mitigates earth fault currents that can lead to electric shocks.
How does the breaking capacity of 10kA enhance safety?
A breaking capacity of 10kA ensures that the device can safely interrupt high fault currents, preventing damage to the electrical system and enhancing overall safety.
Can this RCBO be used in outdoor settings?
It is recommended for indoor use within specified temperature ranges, as outdoor environments may expose it to conditions outside its operational limits.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type