ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,332.23

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,332.23

*price indicative

RS Stock No.:
237-3379
Mfr. Part No.:
2CSR252001R1105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Number of Poles

2

Range

DS200

Series

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Depth

69mm

Height

93mm

Width

70mm

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC/EN 61009-1, IEC/EN 60947-2

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts . Number of pole is 2 and rated current is 10A.

Standards: IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current AC type

Related links