ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,059.60

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.60

*price indicative

RS Stock No.:
231-9955
Mfr. Part No.:
2CSR256040R1204 DS203NC C20 AC30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS203NC

Range

RCBO DS203NC

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

415V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Width

69mm

Height

85mm

Depth

85mm

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

CE

COO (Country of Origin):
IT

ABB DS203NC Series RCBO, 20A, 4 Poles - 2CSR256040R1204 DS203NC C20 AC30


This residential circuit breaker by the ABB with a current rating of 20A is a vital electrical safety device. It is designed to provide protection against short-circuit currents, overload, earth fault currents, and indirect contacts. With a trip sensitivity of 30mA, it ensures additional protection against direct contacts.

Features & Benefits


• DIN rail mount design for easy installation

• 4 pole configuration for enhanced safety

• RCBO type combining residual current and overcurrent protection

• Compliance with IEC and EN standards for reliable performance

• Rated current of 20A and rated voltage of 400 to 415 V AC

• Energy limiting class for efficient operation

Applications


• Suitable for residential buildings, commercial spaces, and industrial setups

• Ideal for protecting electrical circuits from various faults

• Used with modular DIN rail products for comprehensive protection

Can it protect against short-circuit currents?


Yes, the ABB RCBO is designed to provide protection against short-circuit currents along with other electrical faults.

Will it fit on a DIN Rail Mount?


Yes, it features a DIN Rail Mount design for easy and secure installation.

Is it suitable for industrial applications?


Yes, the ABB RCBO is ideal for industrial setups to safeguard electrical circuits effectively.

Can it protect against earth fault currents?


Yes, it is designed to protect against earth fault currents, ensuring enhanced electrical safety.

Can it be used in conjunction with other modular DIN rail products?


Yes, this RCBO is compatible with modular DIN rail products for comprehensive protection of electrical circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy