Better World

Schneider Electric RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, Multi 9 Range

Subtotal (1 unit)*

MYR1,152.04

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,152.04

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
214-2051
Mfr. Part No.:
M9D11610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

10A

Range

Multi 9

Number of Poles

1

Trip Sensitivity

30mA

Series

N40 Vigi

Circuit Breaker Type

RCBO

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Better World Product

Yes

Better World Verification

Green Premium

Overall Dimensions

70 x 36 x 81mm

Reset Actuator Type

Toggle Switch

Overall Width

36mm

Overall Depth

70mm

COO (Country of Origin):
ES
The Schneider Electric N40 Vigi series have RCBO having 10 A rated operating current and its used for the distribution application. This RCBO have thermal magnetic trip unit technology with C curve code. This RCBO have toggle control type with din rail mounting.

IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -5 to 60 °C

MY - SEBundle - PDP

Related links