Better World

Schneider Electric RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, Multi 9 Range

Subtotal (1 unit)*

MYR1,140.77

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,140.77

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
214-2052
Distrelec Article No.:
303-99-787
Mfr. Part No.:
M9D11616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Range

Multi 9

Number of Poles

1

Series

N40 Vigi

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Better World Product

Yes

Better World Verification

Green Premium

Overall Width

36mm

Reset Actuator Type

Toggle Switch

Overall Dimensions

70 x 36 x 81mm

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Depth

70mm

COO (Country of Origin):
ES

Schneider Electric RCBO, Type C, 16A Current Rating - N40 Vigi Series - M9D11616


This residual current breaker with overcurrent protection (RCBO) from Schneider Electric protects your equipment against harmful overload and earth-leakage currents. The unit's thermoplastic housing is resistant to impact and provides insulation to protect you from electric shocks. It has a Type C tripping characteristic, meaning it trips at 5 to 10 times its 16A rated current. This makes it suitable for high-power devices where substantial surges can be expected, such as X-ray machines or welding tools.

Features & Benefits


• Compact dimensions of 70 (D) x 36 (W) x 81mm (H) to fit into setups with limited space
• Earth-leakage sensitivity of 30mA for a speedy response to faults
• Mechanical service life of 20,000 operations for long-term performance
• DIN rail mounting for quick and easy installation

Applications


• Distribution boards
• Switchgears
• Industrial control cabinets

Is this RCBO touch-proof?


Yes, it is, as it has an IP20 (ingress protection) rating. This rating also indicates that it's resistant to dust or objects greater than 12mm in size.

What's the device's rated operational voltage?


This RCBO has a rated operational voltage of 240V AC 50Hz.

MY - SEBundle - PDP

Related links