Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 211-9618
- Mfr. Part No.:
- 5SV1316-6GV13
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
MYR6,913.26
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR576.105 | MYR6,913.26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-9618
- Mfr. Part No.:
- 5SV1316-6GV13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Series | 5SV1 | |
| Range | SENTRON | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Height | 90mm | |
| Depth | 77mm | |
| Width | 18mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Series 5SV1 | ||
Range SENTRON | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
Height 90mm | ||
Depth 77mm | ||
Width 18mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | ||
Breaking Capacity 6kA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Siemens 5SV1 series RCBO Type A tripping residual current is 30mA and breaking capacity 6kA.Number of pole is 1+N 1MW.The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures.
Protection class IP IP20 if the distribution board is installed, with connected conductors
neutral conductor switching
Touch protection
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
