Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 40 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 211-9614
- Distrelec Article No.:
- 301-37-498
- Mfr. Part No.:
- 5SU1354-4KK40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,209.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,209.05 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-9614
- Distrelec Article No.:
- 301-37-498
- Mfr. Part No.:
- 5SU1354-4KK40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | SENTRON | |
| Series | 5SU1 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 V ac | |
| Width | 36 mm | |
| Depth | 77mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range SENTRON | ||
Series 5SU1 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 V ac | ||
Width 36 mm | ||
Depth 77mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Breaking Capacity 10kA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Siemens RCBO has breaking capacity is 10 kA number of poles are 1P+N and type Tripping residual current is 30 mA. The operating current is 40 A, supply voltage is 230 V. RCBOs for combined short-circuit protection and anti-contact protection. An important element of the SENTRON protective devices for electrical installations, the patented RCBOs from Siemens allow combined personnel, fire and cable protection in just one device. In addition to detecting the fault currents, they also provide reliable protection against short-circuits and overloads thanks to the integrated overcurrent protective device. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
neutral conductor switching
Touch protection
Related links
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 2P Poles Type C, SENTRON Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type B, SENTRON Range
- Siemens RCBO 2P Poles Sentron Range
