RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,205.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,205.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9606
Mfr. Part No.:
5SU1354-3KK40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

40A

Series

5SU1

Range

SENTRON

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Class B

Rated AC Voltage

230V ac

Terminal Type

Screw

Height

90mm

Width

36mm

Depth

77mm

Better World Claim

Extended Product Life

Better World Product

Yes

Standards/Approvals

No

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Siemens RCBO has breaking capacity is 10 kA number of poles are 1P+N and type Tripping residual current is 30 mA. The operating current is 40A, supply voltage is 230 V. RCBOs for combined short-circuit protection and anti-contact protection. An important element of the SENTRON protective devices for electrical installations, the patented RCBOs from Siemens allow combined personnel, fire and cable protection in just one device. In addition to detecting the fault currents, they also provide reliable protection against short-circuits and overloads thanks to the integrated overcurrent protective device. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

neutral conductor switching

Touch protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy