Siemens Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 4-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 211-9585
- Mfr. Part No.:
- 5SM2646-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,555.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,555.36 |
*price indicative
- RS Stock No.:
- 211-9585
- Mfr. Part No.:
- 5SM2646-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | 5SM2 | |
| Range | SENTRON | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 70mm | |
| Height | 90mm | |
| Width | 123mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series 5SM2 | ||
Range SENTRON | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 70mm | ||
Height 90mm | ||
Width 123mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SL4 has 4-pole and type operating current is 63A and tripping residual current 300 mA. Supply Voltage is 400V. The RCD is the residual current device for touch protection. Combine residual current detection and overcurrent protection in a single device. The new 5SV1 RCBOs for the first time combine residual current and overload protection in one modular width (MW). This enables more protection devices to be installed in the distribution board and existing installations to be easily expanded with new protection functions in a space-saving solution. The protection devices can also be connected in a 5SM6 AFD unit - thus offering personal, line and preventive fire protection.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 3-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
