RS Better World

ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR718.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR718.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-6952
Mfr. Part No.:
2CSR275080R1065 DS201 M B6 AC30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS201

Range

System Pro M Compact

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Height

85mm

Width

69mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

Breaking Capacity

15kA

Reset Actuator Type

Toggle Switch

ABB DS201 Series RCBO, 6A Current Rating, 30mA Trip Sensitivity - 2CSR275080R1065 DS201 M B6 AC30


This RCBO is a vital component designed for protecting single-phase circuits. It provides dual protection against overload and short-circuit currents as well as sinusoidal alternating earth fault currents. Featuring a compact design of 69mm x 35mm x 69mm, this unit mounts directly onto a DIN rail.

Features & Benefits


• 6A rated current ensures compatibility with various applications

• 30 mA sensitivity offers effective earth fault protection

• Type B tripping characteristics for enhanced reliability

• Instantaneous breaking time for quick fault response

• Robust breaking capacity of 15kA to safeguard circuits

• Toggle switch actuator for straightforward operation

Applications


• Used for protecting residential wiring from overloads

• Ideal for commercial installations requiring earth fault protection

• Suitable for AC circuits needing reliable short circuit defence

• Perfect for integration in automation and control systems

• Applicable in mechanical and electrical maintenance environments

What specifications support efficient operation with this device?


It complies with IEC 61009 standards, ensuring dependable performance and safety across applications involving AC circuits.

How is the installation process simplified for users?


With a DIN rail mount design, it allows for quick and straightforward installation in various electrical setups.

What are the maximum cable sizes this device can accommodate?


It can accept cables up to 25 mm², making it flexible for different installation requirements.

What measures are in place to indicate faults effectively?


This unit features a blue flag on the toggle for instant fault indication, alerting users promptly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy