RS Better World

ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,115.49

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,115.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-6938
Distrelec Article No.:
303-11-551
Mfr. Part No.:
2CSR255180R1104 DS201 C10 A30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

System Pro M Compact

Series

DS201

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Height

85mm

Depth

69mm

Width

35mm

Better World Claim

Designed for Disassembly, Extended Product Life

Better World Product

Yes

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

ABB DS201 Series RCBO, 10A Current Rating, 2 Poles - 2CSR255180R1104 DS201 C10 A30


This RCBO is a reliable solution designed for the protection of single-phase circuits. It offers a current rating of 10A and a trip sensitivity of 30 mA, ensuring safety against overloads and earth fault currents. With compact dimensions of 69 x 35 x 85mm, this DIN Rail RCBO is suitable for various installations while meeting IEC standards.

Features & Benefits


• Designed with a toggle switch for easy manual reset

• Provides protection against indirect and direct contacts

• Features Type C tripping characteristics for reliable circuit safety

• Offers a breaking capacity of 10 kA at maximum voltage

• Suitable for use in environments up to 55°C ambient temperatures

• Equipped with screw terminals for secure cable connections

Applications


• Ideal for safeguarding residential electrical circuits

• Used with automation and control systems requiring surge protection

• Employed in situations needing reliable earth fault protection

• Suitable for installations in commercial electrical systems

• Integrates seamlessly into various electrical configurations

What standards does this device comply with?


This device meets the IEC 61009-1 and IEC 61009-2-1 standards, ensuring it adheres to crucial safety regulations for residual current devices.

Can this device support various cable sizes for connection?


Yes, it accommodates a range of cable sizes, from 0.75 mm² to 25 mm² for stranded cables, allowing flexibility in installation.

What type of environments can it operate in?


It operates effectively in environments ranging from -25°C to 55°C, making it suitable for diverse applications.

How does the tripping characteristic affect its performance?


The Type C tripping characteristic allows it to handle short-circuit currents, optimising performance in circuits with inductive loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy