ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 2-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 201-6859
- Mfr. Part No.:
- 2CSR255080R3204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR651.21
FREE delivery for orders over RM 150.00
- Shipping from 13 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR651.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 201-6859
- Mfr. Part No.:
- 2CSR255080R3204
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Range | System Pro M Compact | |
| Series | DS201 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Range System Pro M Compact | ||
Series DS201 | ||
Number of Poles 2 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Height 85mm | ||
Depth 69mm | ||
Width 35mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Breaking Capacity 6kA | ||
Standards/Approvals IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type