Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 300 mA Trip
- RS Stock No.:
- 191-6075
- Mfr. Part No.:
- A9DA6610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,881.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,881.95 |
*price indicative
- RS Stock No.:
- 191-6075
- Mfr. Part No.:
- A9DA6610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Series | Idd40 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Width | 73mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Application | Distribution | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Series Idd40 | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Width 73mm | ||
Height 85mm | ||
Depth 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Application Distribution | ||
Breaking Capacity 6kA | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1 | ||
- COO (Country of Origin):
- ES
Schneider Electric RCBO, 10A Current Rating, 230V Rated AC Voltage - A9DA6610
This RCBO is essential for safe electrical installations, offering both residual current protection and overcurrent protection suitable for various applications. Its compact dimensions of 36x73x85mm enable it to fit within standard electrical enclosures, and the toggle reset actuator facilitates easy operation.
Features & Benefits
• Instantaneous earth leakage protection enhances safety
• Thermal-magnetic trip technology provides reliability under diverse conditions
• 6kA breaking capacity effectively manages fault currents
• Type AC protection accommodates various electrical systems
• Straightforward DIN rail mounting simplifies installation
• Integrated sealing options improve security
Applications
• Protects residential electrical circuits
• Suitable for commercial distribution systems
Can it handle different types of electrical systems?
Yes, it is compatible with AC network types.
Will it provide effective protection against overloads?
Yes, it includes overcurrent protection technology.
Is it easy to install in standard cabinets?
Yes, it features a DIN rail mounting design.
Can it indicate when it has tripped?
Yes, a trip indicator is included for easy status checking.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
