RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR900.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR900.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
151-1203
Distrelec Article No.:
301-37-512
Mfr. Part No.:
5SU1354-7KK32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

5SU1

Number of Poles

2

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

36mm

Depth

77mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Reset Actuator Type

Toggle Switch

Breaking Capacity

15kA

Standards/Approvals

IEC 60947-2, EN 60898, DIN EN 81346-2, DIN EN 61346-2

COO (Country of Origin):
RO
RCBOs are a combination of an RCCB and a miniature circuit breaker in a compact design for personnel, fire and line protection. For personnel protection and fire protection, the residual current part of the type AC trips in the event of sinusoidal AC residual currents, type A also trips in the event of pulsating DC residual currents. In addition, RCBOs type F also detect residual currents with mixed frequencies up to 1 kHz. RCBOs with a rated residual current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.

Clear and visible conductor connection in front of the rear bus bar facilitates controls

Large and easily accessible wiring space enables easy insertion of conductor in the terminals

The surge current withstand capability of over 1 kA ensures safe and reliable operation

All additional components for miniature circuit breakers can be retrofitted on the right-hand side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy