Schneider Electric RCBO, 32A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
- RS Stock No.:
- 654-734
- Mfr. Part No.:
- A9DC4632
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,022.68
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR2,022.68 |
*price indicative
- RS Stock No.:
- 654-734
- Mfr. Part No.:
- A9DC4632
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Series | iCV40H | |
| Trip Sensitivity | 30mA | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Series iCV40H | ||
Trip Sensitivity 30mA | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iCV40 is a modular residual current breaker with overcurrent protection (RCBO). It is a 1P+N circuit breaker with 1 protected pole, 32A In rated current and C tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according EN/IEC 61009-2-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its 2 unique Visitrip indicators reduce intervention time by showing the faulty circuit and identifying quickly the type of default. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance.
Dedicated to the small, medium and large buildings applications
VisiTrip offers a visible fault indicator for fast and optimized on-site servicing
VisiSafe offers a visible green strip with reinforced insulation for maintenance in better safety conditions
VisiTrip offers a visible fault indicator for fast and optimized on-site servicing
VisiSafe offers a visible green strip with reinforced insulation for maintenance in better safety conditions
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 3P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range

