Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, 30 mA Trip
- RS Stock No.:
- 238-3289
- Mfr. Part No.:
- A9DK1732
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,668.63
FREE delivery for orders over RM 500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,668.63 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 238-3289
- Mfr. Part No.:
- A9DK1732
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3 | |
| Series | Acti9 iDD40K | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Height | 93mm | |
| Depth | 73mm | |
| Width | 90mm | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 4.5kA | |
| Standards/Approvals | EN/IEC 60947-2, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution, Overcurrent Protection, Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3 | ||
Series Acti9 iDD40K | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Height 93mm | ||
Depth 73mm | ||
Width 90mm | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 4.5kA | ||
Standards/Approvals EN/IEC 60947-2, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution, Overcurrent Protection, Residential | ||
- COO (Country of Origin):
- ES
Schneider Electric Acti9 iDD40K Series RCBO, 32A Current Rating, 30mA Trip Sensitivity - A9DK1732
This residual current circuit breaker with overcurrent protection (RCBO) is designed to enhance electrical safety in various applications. The current rating of 32A and operates with 3P+N poles, ensuring effective protection against overloads and earth faults. With compact dimensions of 93mm in height, 90mm in width, and 73mm in depth, this unit is an essential addition to any electrical distribution board.
Features & Benefits
• Offers 30mA trip sensitivity for enhanced user safety
• Type C RCBO suitable for moderate inrush currents
• Compatible with actuated circuit breakers for limited space solutions
• Integrated earth leakage protection provides instant response
• Durable construction ensures mechanical longevity for up to 20,000 cycles
Applications
• Ideal for installations requiring quick fault detection
• Commonly utilised in distribution boards within automation settings
• Suitable for environments needing compliance with safety regulations
What standards does the device adhere to for ensuring safety?
The device conforms to EN/IEC 60947-2 and EN/IEC 61009-2-1, which regulate the standards for electrical safety devices, ensuring reliable protection in various applications.
How does the trip unit technology enhance its performance?
The thermal-magnetic trip unit technology ensures precise operation under overload conditions, providing reliable tripping while preventing nuisance trips during temporary surges.
What is the significance of the integrated earth-leakage protection?
Integrated earth-leakage protection significantly reduces the risk of electric shock by instantly detecting any earth faults and cutting off the power supply, thereby safeguarding users.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
