Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 4-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,689.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,689.34

*price indicative

RS Stock No.:
123-360
Mfr. Part No.:
170938 FRBM6-D6/3N/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Range

FRBm6

Number of Poles

4

Series

FRBm6

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type D

Mount Type

DIN Rail

Rated AC Voltage

415V ac

Width

70mm

Height

75.5mm

Depth

80mm

Application

Switchgear For Industrial And Advanced Commercial Applications

Tripping Mechanism

Non-Delayed

Standards/Approvals

RoHS, IEC 61373 CE, EN45545-2

Breaking Capacity

6kA

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications, it offers a rated switching capacity of 6 kA according to IEC/EN 61009 standards. The device is surge proof with an impulse withstand current of 0.25 kA.

CE marked

RoHS compliant

IP20 degree of protection

Concurrently switching N neutral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy