Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 4-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,699.89

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,699.89

*price indicative

RS Stock No.:
123-347
Mfr. Part No.:
170892 FRBM6-D10/3N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Range

FRBm6

Number of Poles

4

Series

FRBm6

Trip Sensitivity

30mA

Tripping Characteristics

Type A, Type D

Mount Type

DIN Rail

Rated AC Voltage

415V ac

Width

70mm

Height

75.5mm

Depth

80mm

Tripping Mechanism

Non-Delayed

Breaking Capacity

6kA

Application

Switchgear For Industrial And Advanced Commercial Applications

Standards/Approvals

RoHS, IEC 61373 CE, EN45545-2

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Concurrently switching N neutral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy