Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 123-277
- Mfr. Part No.:
- 170735 FRBMM-B16/3/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,334.09
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,334.09 |
*price indicative
- RS Stock No.:
- 123-277
- Mfr. Part No.:
- 170735 FRBMM-B16/3/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | FRBmM | |
| Range | FRBmM | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A, Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Height | 75.5mm | |
| Width | 70mm | |
| Depth | 80mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Non-Delayed | |
| Standards/Approvals | RoHS, IEC 61373 CE, EN45545-2 | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series FRBmM | ||
Range FRBmM | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A, Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Height 75.5mm | ||
Width 70mm | ||
Depth 80mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Non-Delayed | ||
Standards/Approvals RoHS, IEC 61373 CE, EN45545-2 | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
