Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 2-Pole, 10 mA Trip Sensitivity,
- RS Stock No.:
- 120-972
- Mfr. Part No.:
- 168196 FRBDM-D20/2/001-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,611.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,611.99 |
*price indicative
- RS Stock No.:
- 120-972
- Mfr. Part No.:
- 168196 FRBDM-D20/2/001-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Range | FRBdM | |
| Series | FRBdM | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Height | 75mm | |
| Width | 37mm | |
| Depth | 86mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE, RoHS | |
| Reset Actuator Type | Residual Current Circuit Breaker with Overload Protection | |
| Tripping Mechanism | Short Time Delayed | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Range FRBdM | ||
Series FRBdM | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Height 75mm | ||
Width 37mm | ||
Depth 86mm | ||
Application Switch Gear | ||
Standards/Approvals CE, RoHS | ||
Reset Actuator Type Residual Current Circuit Breaker with Overload Protection | ||
Tripping Mechanism Short Time Delayed | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Anti nuisance tripping version
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole Type
