Sato Parts Black Straight Cable RCA Plug
- RS Stock No.:
- 630-0227
- Mfr. Part No.:
- CN-5-BP
- Manufacturer:
- Sato Parts
Get a bulk buy discount
Add 50 more to save MYR110.00
View bulk pricing optionsSubtotal (1 unit)*
MYR104.71
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR104.71 | - |
| 50 - 249 | MYR102.51 | MYR110.00 |
| 250 + | MYR92.24 | MYR3,117.50 |
*price indicative
- RS Stock No.:
- 630-0227
- Mfr. Part No.:
- CN-5-BP
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Housing Material | PVC | |
| Number of Contacts | 1 | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Housing Material PVC | ||
Number of Contacts 1 | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Straight Cable RCA Plug, 1A
- RS PRO Black Straight Cable RCA Plug, Gold
- Deltron Black Straight Cable RCA Plug 5A
- Lumberg Black Straight Cable RCA Plug 2A
- RS PRO Black Straight Cable RCA Plug, Nickel
- RS PRO Black Straight Cable RCA Plug, Nickel Plated
- Amphenol Industrial Silver Gold, 10A
- RS PRO Gold Gold, 5A
