Neutrik Black Panel Mount RCA Socket, Gold over Nickel, 16A
- RS Stock No.:
- 457-2919
- Mfr. Part No.:
- NF2D-B-4
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)**
MYR28.06
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 24 | MYR28.06 |
25 - 124 | MYR27.58 |
125 + | MYR24.81 |
**price indicative
- RS Stock No.:
- 457-2919
- Mfr. Part No.:
- NF2D-B-4
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Gold over Nickel | |
Colour | Black | |
Contact Material | Brass | |
Housing Material | Brass | |
Current Rating | 16A | |
Voltage Rating | 50 V ac | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Colour Black | ||
Contact Material Brass | ||
Housing Material Brass | ||
Current Rating 16A | ||
Voltage Rating 50 V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||