Raspberry Pi 400 Computer Kit UK Keyboard Layout

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
204-8268
Mfr. Part No.:
SC0383
Manufacturer:
Raspberry Pi
Find similar products by selecting one or more attributes.
Select all

Brand

Raspberry Pi

Raspberry Pi Version

400

Product Type

Raspberry Pi Kit

Product Name

Raspberry Pi 400 Computer Kit UK Keyboard Layout

Kit Contents

Raspberry Pi 400 Computer Only UK Keyboard Layout

Kit Classification

Development Module

Processor Part Number

BCM2711

RAM Size

4GB

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Raspberry Pi 400 Desktop Computer Kit (UK)


The Raspberry Pi 400 is a PC that has been built into a keyboard that delivers outstanding performance. Its portable, light and super easy to use with some amazing capabilties. Featuring a quad-core 64-bit processor, wireless networking, dual-display output and 4K video playback.

The Raspberry Pi 400 requires USB-C power with a number of connector ports that include Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI. It is also equipped with wireless LAN and Bluetooth connectivity.

It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.

The Raspberry Pi 400 kit is an incredible option for value for money. You get the Pi 400 computer as well as all the items you need to get started straight out of the box, you only need a monitor. So you don’t have to search to find everything individually. Zero Hassle.

Raspberry Pi 400 is available in a number of different regional variants and as either a computer kit, containing everything you need to get started (except for a TV or monitor), or a computer unit only. This is the Raspberry Pi Kit Option.

Kit Contents


Raspberry Pi 400 Computer

Power Supply - please note the plug will be suitable for the market the language variant is designed for

Mouse

16GB microSD card, pre-programmed with Raspberry Pi OS

1m Micro HDMI to HDMI A Cable

Beginner’s Guide - provided in the language to match the keyboard

Features and Benefits


It’s a complete PC in a keyboard - just plug in and play

Saves space

Take it anywhere

Wireless and wired connectivity options

Excellent value for money

4GM RAM