Digilent MCC 172: IEPE Measurement DAQ HAT for Raspberry Pi

Subtotal (1 unit)*

MYR2,241.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 16 March 2026
  • Plus 12 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,241.35

*price indicative

RS Stock No.:
230-6183
Distrelec Article No.:
302-28-861
Mfr. Part No.:
6069-410-004
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Name

MCC 172: IEPE Measurement DAQ HAT for Raspberry Pi

Product Type

Raspberry Pi HAT

Accessory Category

Dataloggers

Form Factor

HAT

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Digilent IEPE Measurement DAQ HAT is designed for use with Raspberry Pi, the most popular single-board computer on the market today. A HAT is an add-on board with a 40W GPIO (general purpose input/output) connector that conforms to the Raspberry Pi HAT specification. The MCC 172 HAT provides two analog inputs for sound or vibration measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi.

Two IEPE inputs

Two 24-bit, 51.2 kS/s A/D converters (one per channel)

AC coupled at ±5 V

10-32 and screw terminal connections for OEM support

Synchronous ADC conversions between multiple boards

On-board sample buffers allow high-speed acquisition

External digital trigger input

Stack up to eight MCC HATs onto a single Raspberry Pi

Related links